Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

SML4755-E3/61 | |
|---|---|
DigiKey Part Number | SML4755-E3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4755-E3/61 |
Description | DIODE ZENER 43V 1W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 32.7 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,89916 Kč | 7 018,49 Kč |
| 3 600 | 3,55172 Kč | 12 786,19 Kč |
| 5 400 | 3,37467 Kč | 18 223,22 Kč |
| 9 000 | 3,17570 Kč | 28 581,30 Kč |
| 12 600 | 3,05783 Kč | 38 528,66 Kč |
| 18 000 | 2,94328 Kč | 52 979,04 Kč |
| 45 000 | 2,76281 Kč | 124 326,45 Kč |
| Unit Price without VAT: | 3,89916 Kč |
|---|---|
| Unit Price with VAT: | 4,71798 Kč |





