
SML4755AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SML4755AHE3_A/HTR-ND - Tape & Reel (TR) 112-SML4755AHE3_A/HCT-ND - Cut Tape (CT) 112-SML4755AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4755AHE3_A/H |
Description | DIODE ZENER 43V 1W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 32.7 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 10,94600 Kč | 109,46 Kč |
| 100 | 7,08120 Kč | 708,12 Kč |
| 500 | 5,41784 Kč | 2 708,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 4,49371 Kč | 8 088,68 Kč |
| 3 600 | 4,10370 Kč | 14 773,32 Kč |
| 5 400 | 3,90489 Kč | 21 086,41 Kč |
| 9 000 | 3,68150 Kč | 33 133,50 Kč |
| 12 600 | 3,54921 Kč | 44 720,05 Kč |
| 18 000 | 3,42063 Kč | 61 571,34 Kč |
| 45 000 | 3,28906 Kč | 148 007,70 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |

