
SML4755AHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SML4755AHE3_A/ITR-ND - Tape & Reel (TR) 112-SML4755AHE3_A/ICT-ND - Cut Tape (CT) 112-SML4755AHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4755AHE3_A/I |
Description | DIODE ZENER 43V 1W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 32.7 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 8,63100 Kč | 86,31 Kč |
| 100 | 6,06240 Kč | 606,24 Kč |
| 500 | 4,82046 Kč | 2 410,23 Kč |
| 1 000 | 4,04160 Kč | 4 041,60 Kč |
| 2 000 | 4,03108 Kč | 8 062,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,28908 Kč | 24 668,10 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |

