58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF36A-HE3-18

DigiKey Part Number
112-SMF36A-HE3-18TR-ND - Tape & Reel (TR)
112-SMF36A-HE3-18CT-ND - Cut Tape (CT)
112-SMF36A-HE3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF36A-HE3-18
Description
TVS DIODE 36VWM 58.1VC DO219AB
Customer Reference
Detailed Description
58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
178pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 664
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
106,35700 Kč63,57 Kč
1003,95320 Kč395,32 Kč
5002,96174 Kč1 480,87 Kč
1 0002,31550 Kč2 315,50 Kč
2 0002,30498 Kč4 609,96 Kč
5 0002,07961 Kč10 398,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,89871 Kč18 987,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč