


T54EE477M016ESA025 | |
|---|---|
DigiKey Part Number | 718-2565-2-ND - Tape & Reel (TR) 718-2565-1-ND - Cut Tape (CT) 718-2565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T54EE477M016ESA025 |
Description | CAP TANT POLY 470UF 16V 2917 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T54EE477M016ESA025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EE | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,70000 Kč | 306,70 Kč |
| 10 | 239,00200 Kč | 2 390,02 Kč |
| 50 | 211,92300 Kč | 10 596,15 Kč |
| 100 | 211,27460 Kč | 21 127,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 172,61000 Kč | 69 044,00 Kč |
| Unit Price without VAT: | 306,70000 Kč |
|---|---|
| Unit Price with VAT: | 371,10700 Kč |











