
DRV8343SPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8343SPHPRQ1TR-ND - Tape & Reel (TR) 296-DRV8343SPHPRQ1CT-ND - Cut Tape (CT) 296-DRV8343SPHPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8343SPHPRQ1 |
Description | HALL EFFECT SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8343SPHPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 25mA | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 5.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 5 | 110,57600 Kč | 552,88 Kč |
| 10 | 105,97700 Kč | 1 059,77 Kč |
| 25 | 100,49640 Kč | 2 512,41 Kč |
| 50 | 96,75040 Kč | 4 837,52 Kč |
| 100 | 93,31510 Kč | 9 331,51 Kč |
| 500 | 88,25292 Kč | 44 126,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 83,82402 Kč | 83 824,02 Kč |
| 2 000 | 81,46017 Kč | 162 920,34 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |










