
SN74AHCT595BQBR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT595BQBRTR-ND - Tape & Reel (TR) 296-SN74AHCT595BQBRCT-ND - Cut Tape (CT) 296-SN74AHCT595BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT595BQBR |
Description | IC SR TRI-STATE 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT595BQBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 25 | 8,68480 Kč | 217,12 Kč |
| 100 | 7,58450 Kč | 758,45 Kč |
| 250 | 7,06036 Kč | 1 765,09 Kč |
| 500 | 6,74498 Kč | 3 372,49 Kč |
| 1 000 | 6,61815 Kč | 6 618,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,16424 Kč | 18 492,72 Kč |
| 6 000 | 6,00718 Kč | 36 043,08 Kč |
| 9 000 | 5,92848 Kč | 53 356,32 Kč |
| 15 000 | 5,84132 Kč | 87 619,80 Kč |
| 21 000 | 5,79041 Kč | 121 598,61 Kč |
| 30 000 | 5,74140 Kč | 172 242,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |











