
| SMCJ33A-E3/57T | |
|---|---|
| DigiKey Part Number | SMCJ33A-E3/57TGITR-ND - Tape & Reel (TR) SMCJ33A-E3/57TGICT-ND - Cut Tape (CT) SMCJ33A-E3/57TGIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMCJ33A-E3/57T | 
| Description | TVS DIODE 33VWM 53.3VC DO214AB | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMCJ33A-E3/57T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 33V | |
| Voltage - Breakdown (Min) | 36.7V | |
| Voltage - Clamping (Max) @ Ipp | 53.3V | |
| Current - Peak Pulse (10/1000µs) | 28.1A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,07000 Kč | 12,07 Kč | 
| 10 | 8,80100 Kč | 88,01 Kč | 
| 100 | 6,97000 Kč | 697,00 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 850 | 3,48855 Kč | 2 965,27 Kč | 
| Unit Price without VAT: | 12,07000 Kč | 
|---|---|
| Unit Price with VAT: | 14,60470 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic