
MS384-10C | |
|---|---|
DigiKey Part Number | 2333-MS384-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS384-10C |
Description | RF SHIELD 1.504X1.535" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.504" (38.20mm) X 1.535" (39.00mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS384-10C Models |
Category | Height - Overall 0.157" (4.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.535" (39.00mm) |
Series | Width - Overall 1.504" (38.20mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 24 | 23,64042 Kč | 567,37 Kč |
| 48 | 22,19229 Kč | 1 065,23 Kč |
| 120 | 20,66200 Kč | 2 479,44 Kč |
| 264 | 19,62598 Kč | 5 181,26 Kč |
| 504 | 18,93236 Kč | 9 541,91 Kč |
| 1 008 | 18,31617 Kč | 18 462,70 Kč |
| 2 520 | 17,66590 Kč | 44 518,07 Kč |
| 5 016 | 17,27630 Kč | 86 657,92 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |











