
RF5062-000 | |
|---|---|
DigiKey Part Number | 18-RF5062-000TR-ND - Tape & Reel (TR) 18-RF5062-000CT-ND - Cut Tape (CT) 18-RF5062-000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF5062-000 |
Description | PPTC-SMD-PSW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 3 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 20 A | |
Time to Trip | 8 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.343" L x 0.250" W (8.70mm x 6.36mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Approval Agency | TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 5 | 15,58000 Kč | 77,90 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 50 | 11,93940 Kč | 596,97 Kč |
| 100 | 11,01770 Kč | 1 101,77 Kč |
| 250 | 9,90348 Kč | 2 475,87 Kč |
| 500 | 9,13414 Kč | 4 567,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,88161 Kč | 10 322,42 Kč |
| 3 000 | 6,33972 Kč | 19 019,16 Kč |
| 4 500 | 6,09203 Kč | 27 414,14 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











