


2204529-1 | |
|---|---|
DigiKey Part Number | A125066TR-ND - Tape & Reel (TR) A125066CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2204529-1 |
Description | CONN HEADER 3POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Header, Male Blades Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2204529-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | - | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 3 Power | |
Features | Board Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,12000 Kč | 315,12 Kč |
| 10 | 224,43500 Kč | 2 244,35 Kč |
| 25 | 199,51200 Kč | 4 987,80 Kč |
| 50 | 184,58320 Kč | 9 229,16 Kč |
| 100 | 172,57000 Kč | 17 257,00 Kč |
| 250 | 160,41364 Kč | 40 103,41 Kč |
| 500 | 153,48608 Kč | 76 743,04 Kč |
| 1 000 | 148,09664 Kč | 148 096,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 142,91287 Kč | 285 825,74 Kč |
| Unit Price without VAT: | 315,12000 Kč |
|---|---|
| Unit Price with VAT: | 381,29520 Kč |










