
1742422-1 | |
|---|---|
DigiKey Part Number | A111068TR-ND - Tape & Reel (TR) A111068CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742422-1 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742422-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.190" (2.79mm ~ 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,84200 Kč | 28,42 Kč |
| 25 | 2,66080 Kč | 66,52 Kč |
| 50 | 2,53020 Kč | 126,51 Kč |
| 100 | 2,40810 Kč | 240,81 Kč |
| 250 | 2,25824 Kč | 564,56 Kč |
| 500 | 2,14962 Kč | 1 074,81 Kč |
| 1 000 | 2,04711 Kč | 2 047,11 Kč |
| 2 500 | 1,91866 Kč | 4 796,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,73566 Kč | 8 678,30 Kč |
| 10 000 | 1,65278 Kč | 16 527,80 Kč |
| 15 000 | 1,60616 Kč | 24 092,40 Kč |
| 25 000 | 1,54931 Kč | 38 732,75 Kč |
| 35 000 | 1,51296 Kč | 52 953,60 Kč |
| 50 000 | 1,47539 Kč | 73 769,50 Kč |
| 125 000 | 1,38308 Kč | 172 885,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |











