SMCJ18AHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,83491 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 165
Unit Price: 16,38000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 14 565
Unit Price: 49,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 884
Unit Price: 49,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 682
Unit Price: 31,50000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,54243 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 4,07782 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,28803 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 748
Unit Price: 18,90000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 417
Unit Price: 21,42000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 21,42000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 563
Unit Price: 18,90000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 17 577
Unit Price: 32,34000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 9,82244 Kč
Datasheet
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ18AHE3/57T

DigiKey Part Number
SMCJ18AHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ18AHE3/57T
Description
TVS DIODE 18VWM 29.2VC DO214AB
Customer Reference
Detailed Description
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
51.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types