
1.5SMCJ18A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ18A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMCJ18A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1.5SMCJ18A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ18A-AU_R1_000A1 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 51.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 100 | 6,52620 Kč | 652,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,61379 Kč | 3 691,03 Kč |
| 1 600 | 4,16535 Kč | 6 664,56 Kč |
| 2 400 | 3,93660 Kč | 9 447,84 Kč |
| 4 000 | 3,67948 Kč | 14 717,92 Kč |
| 5 600 | 3,52714 Kč | 19 751,98 Kč |
| 8 000 | 3,37905 Kč | 27 032,40 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

