29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ18A

DigiKey Part Number
SMDJ18ATR-ND - Tape & Reel (TR)
SMDJ18ACT-ND - Cut Tape (CT)
SMDJ18ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ18A
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ18A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
102.7A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 577
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1020,43100 Kč204,31 Kč
10013,55840 Kč1 355,84 Kč
50010,60818 Kč5 304,09 Kč
1 0009,65887 Kč9 658,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,04420 Kč21 132,60 Kč
6 0006,91884 Kč41 513,04 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč