Direct



SMCJ18A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ18A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ18A-AT/TR13 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 51.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,54243 Kč | 10 627,29 Kč |
| 6 000 | 3,24318 Kč | 19 459,08 Kč |
| 9 000 | 3,09070 Kč | 27 816,30 Kč |
| 15 000 | 2,91934 Kč | 43 790,10 Kč |
| 21 000 | 2,81788 Kč | 59 175,48 Kč |
| 30 000 | 2,71927 Kč | 81 578,10 Kč |
| 75 000 | 2,67672 Kč | 200 754,00 Kč |
| Unit Price without VAT: | 3,54243 Kč |
|---|---|
| Unit Price with VAT: | 4,28634 Kč |


