SMCJ13CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 762
Unit Price: 22,73000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,03466 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,72312 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 4 114
Unit Price: 21,90000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 18 863
Unit Price: 22,73000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 2 787
Unit Price: 20,23000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 370,95678 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 337,23344 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 337,23344 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 263
Unit Price: 51,51000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 000
Unit Price: 51,51000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 817
Unit Price: 33,79000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 719
Unit Price: 20,23000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 695
Unit Price: 46,72000 Kč
21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ13CAHE3/57T

DigiKey Part Number
SMCJ13CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ13CAHE3/57T
Description
TVS DIODE 13VWM 21.5VC DO214AB
Customer Reference
Detailed Description
21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ13CAHE3/57T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
69.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
14.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
21.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ13CA-E3/57TVishay General Semiconductor - Diodes Division2 762SMCJ13CA-E3/57TGICT-ND22,73000 KčDirect
SMCJ13CA-M3/9ATVishay General Semiconductor - Diodes Division0SMCJ13CA-M3/9AT-ND9,03466 KčDirect
SMCJ13CAHE3_A/HVishay General Semiconductor - Diodes Division0SMCJ13CAHE3_A/H-ND8,72312 KčDirect
SMCJ13CATaiwan Semiconductor Corporation4 114SMCJ13CAFSCT-ND21,90000 KčDirect
SMCJ13CABourns Inc.18 863SMCJ13CABCT-ND22,73000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types