


SMCJ13CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ13CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ13CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ13CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ13CA-E3/57T |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ13CA-E3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 69.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 14.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ13CA-R | Bourns Inc. | 3 000 | 118-5.0SMDJ13CA-RCT-ND | 54,85000 Kč | Similar |
| SMCJ13CA-13-F | Diodes Incorporated | 8 695 | 31-SMCJ13CA-13-FCT-ND | 46,72000 Kč | Similar |
| SMLJ13CA | Bourns Inc. | 21 775 | SMLJ13CABCT-ND | 38,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 14,14000 Kč | 141,40 Kč |
| 100 | 9,22650 Kč | 922,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 6,58053 Kč | 5 593,45 Kč |
| 1 700 | 5,98344 Kč | 10 171,85 Kč |
| 2 550 | 5,67907 Kč | 14 481,63 Kč |
| 4 250 | 5,33704 Kč | 22 682,42 Kč |
| 5 950 | 5,13445 Kč | 30 549,98 Kč |
| 8 500 | 4,93750 Kč | 41 968,75 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |

