New at DigiKey
21.5V Clamp 232.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 232.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ13CA-R

DigiKey Part Number
118-5.0SMDJ13CA-RTR-ND - Tape & Reel (TR)
118-5.0SMDJ13CA-RCT-ND - Cut Tape (CT)
118-5.0SMDJ13CA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ13CA-R
Description
VOLTAGE SUPPRESOR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
21.5V Clamp 232.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
232.6A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
13V
Supplier Device Package
Voltage - Breakdown (Min)
14.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
21.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,85000 Kč54,85 Kč
1035,22500 Kč352,25 Kč
10024,05470 Kč2 405,47 Kč
50019,27298 Kč9 636,49 Kč
1 00017,73573 Kč17 735,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,78490 Kč47 354,70 Kč
6 00014,80362 Kč88 821,72 Kč
9 00014,33816 Kč129 043,44 Kč
Manufacturers Standard Package
Unit Price without VAT:54,85000 Kč
Unit Price with VAT:66,36850 Kč