Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

SMCJ13CA-HRAT7 | |
|---|---|
DigiKey Part Number | SMCJ13CA-HRAT7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ13CA-HRAT7 |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.5V |
Mfr | Current - Peak Pulse (10/1000µs) 69.8A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ13CA | Littelfuse Inc. | 2 787 | SMCJ13CALFCT-ND | 20,23000 Kč | Direct |
| SMCJ13CA-HR | Littelfuse Inc. | 0 | SMCJ13CA-HR-ND | 370,95678 Kč | Direct |
| SMCJ13CA | Taiwan Semiconductor Corporation | 4 114 | SMCJ13CAFSCT-ND | 21,90000 Kč | Direct |
| SMCJ13CA-E3/57T | Vishay General Semiconductor - Diodes Division | 2 762 | SMCJ13CA-E3/57TGICT-ND | 22,73000 Kč | Direct |
| SMCJ13CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ13CA-M3/57T-ND | 8,10199 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 337,23344 Kč | 168 616,72 Kč |
| Unit Price without VAT: | 337,23344 Kč |
|---|---|
| Unit Price with VAT: | 408,05246 Kč |






