
SMCJ11CA | |
|---|---|
DigiKey Part Number | SMCJ11CALFTR-ND - Tape & Reel (TR) SMCJ11CALFCT-ND - Cut Tape (CT) SMCJ11CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ11CA |
Description | TVS DIODE 11VWM 18.2VC DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ11CA Models |
Category | Voltage - Clamping (Max) @ Ipp 18.2V |
Mfr | Current - Peak Pulse (10/1000µs) 82.5A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ11CA-E3/57T | Vishay General Semiconductor - Diodes Division | 845 | SMCJ11CA-E3/57TGICT-ND | 22,73000 Kč | Direct |
| SMCJ11CA | Bourns Inc. | 16 438 | SMCJ11CABCT-ND | 22,73000 Kč | Similar |
| SMCJ11CA | Eaton - Electronics Division | 6 000 | 283-SMCJ11CACT-ND | 4,04791 Kč | Similar |
| SMCJ11CA | Taiwan Semiconductor Corporation | 5 132 | SMCJ11CAFSCT-ND | 21,90000 Kč | Similar |
| SMLJ11CA | Bourns Inc. | 5 645 | 118-SMLJ11CACT-ND | 38,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,63800 Kč | 126,38 Kč |
| 100 | 8,21290 Kč | 821,29 Kč |
| 500 | 6,30212 Kč | 3 151,06 Kč |
| 1 000 | 5,68667 Kč | 5 686,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,08684 Kč | 12 260,52 Kč |
| 6 000 | 3,75847 Kč | 22 550,82 Kč |
| 9 000 | 3,62102 Kč | 32 589,18 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |



