Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar



SMCJ12CAHE3/9AT | |
|---|---|
DigiKey Part Number | SMCJ12CAHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ12CAHE3/9AT |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ12CAHE3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 75.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ12CA-E3/57T | Vishay General Semiconductor - Diodes Division | 4 187 | SMCJ12CA-E3/57TGICT-ND | 22,73000 Kč | Direct |
| SMCJ12CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ12CA-M3/57T-ND | 8,10199 Kč | Direct |
| SMCJ12CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMCJ12CAHE3_A/I-ND | 7,46627 Kč | Direct |
| SMCJ12CA | Taiwan Semiconductor Corporation | 5 306 | SMCJ12CAFSCT-ND | 21,90000 Kč | Direct |
| SMCJ12CA | KYOCERA AVX | 955 | 478-7075-1-ND | 25,86000 Kč | Direct |










