


SMCJ12CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ12CA-FDITR-ND - Tape & Reel (TR) SMCJ12CA-FDICT-ND - Cut Tape (CT) SMCJ12CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ12CA-13-F |
Description | TVS DIODE 12VWM 19.9VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ12CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 75.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ12CA | Bourns Inc. | 14 138 | SMLJ12CABCT-ND | 38,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 17,14300 Kč | 171,43 Kč |
| 100 | 11,28700 Kč | 1 128,70 Kč |
| 500 | 8,76890 Kč | 4 384,45 Kč |
| 1 000 | 7,95825 Kč | 7 958,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,92841 Kč | 20 785,23 Kč |
| 6 000 | 6,41001 Kč | 38 460,06 Kč |
| 9 000 | 6,14593 Kč | 55 313,37 Kč |
| 15 000 | 5,84924 Kč | 87 738,60 Kč |
| 21 000 | 5,67362 Kč | 119 146,02 Kč |
| 30 000 | 5,50299 Kč | 165 089,70 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |

