


SMCJ12CAHE3_A/I | |
|---|---|
DigiKey Part Number | SMCJ12CAHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ12CAHE3_A/I |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ12CAHE3_A/I Models |
Category | Current - Peak Pulse (10/1000µs) 75.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 7,46627 Kč | 26 131,94 Kč |
| 7 000 | 7,29055 Kč | 51 033,85 Kč |
| 10 500 | 7,15346 Kč | 75 111,33 Kč |
| Unit Price without VAT: | 7,46627 Kč |
|---|---|
| Unit Price with VAT: | 9,03419 Kč |

