
SM15T12CA | |
|---|---|
DigiKey Part Number | 497-12771-2-ND - Tape & Reel (TR) 497-12771-1-ND - Cut Tape (CT) 497-12771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T12CA |
Description | TVS DIODE 10.2VWM 21.7VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.7V Clamp 461A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T12CA Models |
Category | Current - Peak Pulse (10/1000µs) 461A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 10.2V | Supplier Device Package |
Voltage - Breakdown (Min) 11.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC12CA | Bourns Inc. | 6 610 | 118-1.5SMC12CACT-ND | 21,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 21,12400 Kč | 211,24 Kč |
| 100 | 14,04560 Kč | 1 404,56 Kč |
| 500 | 11,00506 Kč | 5 502,53 Kč |
| 1 000 | 10,02655 Kč | 10 026,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,96732 Kč | 22 418,30 Kč |
| 5 000 | 8,31277 Kč | 41 563,85 Kč |
| 7 500 | 7,97930 Kč | 59 844,75 Kč |
| 12 500 | 7,60477 Kč | 95 059,62 Kč |
| 17 500 | 7,38303 Kč | 129 203,02 Kč |
| 25 000 | 7,23906 Kč | 180 976,50 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

