SMC3K43CA-M3/9A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 957
Unit Price: 50,14000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 16,54358 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 2 244
Unit Price: 16,02000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 364,10500 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 312,09000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 312,09000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 640
Unit Price: 37,87000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 617
Unit Price: 37,87000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 4 093
Unit Price: 9,15000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 27 968
Unit Price: 7,49000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 243
Unit Price: 23,09000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8 221
Unit Price: 11,44000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 12 135
Unit Price: 10,82000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 7,11399 Kč
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC3K43CA-M3/9A

DigiKey Part Number
SMC3K43CA-M3/9A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMC3K43CA-M3/9A
Description
TVS DIODE 43VWM 69.4VC DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMC3K43CA-M3/9A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
43.2A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50014,17198 Kč49 601,93 Kč
7 00014,08305 Kč98 581,35 Kč
Manufacturers Standard Package
Unit Price without VAT:14,17198 Kč
Unit Price with VAT:17,14810 Kč