SMDJ43CA-HRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2 244
Unit Price: 16,02000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 364,10500 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 957
Unit Price: 50,14000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 14,17198 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 16,54358 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 15,49007 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 9,18786 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 9,18786 Kč
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ43CA-HRAT7

DigiKey Part Number
SMDJ43CA-HRAT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ43CA-HRAT7
Description
TVS DIODE 43VWM 69.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
43.2A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500312,09000 Kč156 045,00 Kč
Manufacturers Standard Package
Unit Price without VAT:312,09000 Kč
Unit Price with VAT:377,62890 Kč