TV15C430JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 7,72041 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 7,11399 Kč

Direct


Diodes Incorporated
In Stock: 7 932
Unit Price: 31,42000 Kč
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 8 221
Unit Price: 11,44000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 640
Unit Price: 37,87000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 617
Unit Price: 37,87000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


YAGEO
In Stock: 5 000
Unit Price: 2,70000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 000
Unit Price: 2,70000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 27 968
Unit Price: 7,49000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 4 093
Unit Price: 9,15000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 243
Unit Price: 23,09000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 286,08250 Kč
Datasheet
TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C430JB-G

DigiKey Part Number
TV15C430JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C430JB-G
Description
TVS DIODE 43VWM 69.4VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
69.4V Clamp 21.61A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV15C430JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
21.61A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,11399 Kč21 341,97 Kč
6 0006,59349 Kč39 560,94 Kč
9 0006,32842 Kč56 955,78 Kč
15 0006,19109 Kč92 866,35 Kč
Manufacturers Standard Package
Unit Price without VAT:7,11399 Kč
Unit Price with VAT:8,60793 Kč