
SMAJ43CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ43CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ43CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ43CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43CA/TR13 |
Description | TVS DIODE 43VWM 69.4VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,74800 Kč | 17,48 Kč |
| 25 | 1,52280 Kč | 38,07 Kč |
| 100 | 1,28370 Kč | 128,37 Kč |
| 250 | 1,17096 Kč | 292,74 Kč |
| 500 | 1,10230 Kč | 551,15 Kč |
| 1 000 | 1,04571 Kč | 1 045,71 Kč |
| 2 500 | 0,98604 Kč | 2 465,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,23941 Kč | 6 197,05 Kč |
| 10 000 | 1,12157 Kč | 11 215,70 Kč |
| 15 000 | 1,06147 Kč | 15 922,05 Kč |
| 25 000 | 0,99390 Kč | 24 847,50 Kč |
| 35 000 | 0,95388 Kč | 33 385,80 Kč |
| 50 000 | 0,91498 Kč | 45 749,00 Kč |
| 125 000 | 0,83415 Kč | 104 268,75 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |

