


SMCJ43CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ43CA-FDITR-ND - Tape & Reel (TR) SMCJ43CA-FDICT-ND - Cut Tape (CT) SMCJ43CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ43CA-13-F |
Description | TVS DIODE 43VWM 69.4VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ43CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 21.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,42000 Kč | 31,42 Kč |
| 10 | 22,42900 Kč | 224,29 Kč |
| 100 | 15,80220 Kč | 1 580,22 Kč |
| 500 | 13,76316 Kč | 6 881,58 Kč |
| 1 000 | 13,55927 Kč | 13 559,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,23482 Kč | 33 704,46 Kč |
| 6 000 | 8,25762 Kč | 49 545,72 Kč |
| Unit Price without VAT: | 31,42000 Kč |
|---|---|
| Unit Price with VAT: | 38,01820 Kč |

