CD214C-T43CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 4 093
Unit Price: 9,15000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 640
Unit Price: 37,87000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 617
Unit Price: 37,87000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 957
Unit Price: 50,14000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 243
Unit Price: 23,09000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 27 968
Unit Price: 7,49000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 286,08250 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8 221
Unit Price: 11,44000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 244
Unit Price: 16,02000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 707
Unit Price: 23,93000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 7,11399 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 10,41847 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T43CALF

DigiKey Part Number
CD214C-T43CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T43CALF
Description
TVS DIODE 43VWM 69.4VC SMC
Customer Reference
Detailed Description
69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T43CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
21.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes