SMBJ54CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 391
Unit Price: 0,54000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,16033 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,14826 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,53000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 12,43404 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 10,47077 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 518
Unit Price: 0,39000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,27486 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,46000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 9
Unit Price: 0,51000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 962
Unit Price: 0,47000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 862
Unit Price: 0,60000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,27486 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 156
Unit Price: 0,64000 Kč
Datasheet
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ54CAHE3/5B

DigiKey Part Number
SMBJ54CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ54CAHE3/5B
Description
TVS DIODE 54VWM 87.1VC DO214AA
Customer Reference
Detailed Description
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types