
SMBJ58CA-TR | |
|---|---|
DigiKey Part Number | 497-3143-2-ND - Tape & Reel (TR) 497-3143-1-ND - Cut Tape (CT) 497-3143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58CA-TR |
Description | TVS DIODE 58VWM 93.6VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ58CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 100 | 6,30150 Kč | 630,15 Kč |
| 500 | 4,78796 Kč | 2 393,98 Kč |
| 1 000 | 4,29913 Kč | 4 299,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,76973 Kč | 9 424,33 Kč |
| 5 000 | 3,44212 Kč | 17 210,60 Kč |
| 7 500 | 3,27518 Kč | 24 563,85 Kč |
| 12 500 | 3,08755 Kč | 38 594,38 Kč |
| 17 500 | 2,97644 Kč | 52 087,70 Kč |
| 25 000 | 2,86845 Kč | 71 711,25 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


