SMBJ54CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 8 862
Unit Price: 10,50000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 9
Unit Price: 11,55000 Kč
Datasheet

Direct


Semtech Corporation
In Stock: 0
Unit Price: 23,31000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 1
Unit Price: 10,71000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 391
Unit Price: 6,51000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 249,35125 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 209,98000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,96126 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,66288 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 518
Unit Price: 8,19000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


YAGEO
In Stock: 5 800
Unit Price: 3,15000 Kč
Datasheet
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ54CAE3/TR13

DigiKey Part Number
SMBJ54CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ54CAE3/TR13
Description
TVS DIODE 54VWM 87.1VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,51198 Kč16 535,94 Kč
Manufacturers Standard Package
Unit Price without VAT:5,51198 Kč
Unit Price with VAT:6,66950 Kč