
SMBJ54CA | |
|---|---|
DigiKey Part Number | 600-SMBJ54CATR-ND - Tape & Reel (TR) 600-SMBJ54CACT-ND - Cut Tape (CT) 600-SMBJ54CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54CA |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 100 | 9,55200 Kč | 955,20 Kč |
| 500 | 7,39340 Kč | 3 696,70 Kč |
| 1 000 | 6,69815 Kč | 6 698,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,81463 Kč | 17 443,89 Kč |
| 6 000 | 5,36978 Kč | 32 218,68 Kč |
| 9 000 | 5,14318 Kč | 46 288,62 Kč |
| 15 000 | 4,88864 Kč | 73 329,60 Kč |
| 21 000 | 4,86366 Kč | 102 136,86 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

