
P6SMBJ54CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ54CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ54CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ54CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ54CA-AU_R1_000A1 |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,19770 Kč | 1 758,16 Kč |
| 1 600 | 1,96200 Kč | 3 139,20 Kč |
| 2 400 | 1,84161 Kč | 4 419,86 Kč |
| 4 000 | 1,70619 Kč | 6 824,76 Kč |
| 5 600 | 1,62592 Kč | 9 105,15 Kč |
| 8 000 | 1,54787 Kč | 12 382,96 Kč |
| 20 000 | 1,37641 Kč | 27 528,20 Kč |
| 40 000 | 1,27043 Kč | 50 817,20 Kč |
| 80 000 | 1,18133 Kč | 94 506,40 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

