Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

SMBJ51A-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ51A-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ51A-E3/5B |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 2,19113 Kč | 7 011,62 Kč |
| 6 400 | 1,99110 Kč | 12 743,04 Kč |
| 9 600 | 1,88910 Kč | 18 135,36 Kč |
| 16 000 | 1,77449 Kč | 28 391,84 Kč |
| 22 400 | 1,70660 Kč | 38 227,84 Kč |
| 32 000 | 1,64062 Kč | 52 499,84 Kč |
| 80 000 | 1,50323 Kč | 120 258,40 Kč |
| Unit Price without VAT: | 2,19113 Kč |
|---|---|
| Unit Price with VAT: | 2,65127 Kč |






