
SMBJ51D-M3/I | |
|---|---|
DigiKey Part Number | SMBJ51D-M3/IGITR-ND - Tape & Reel (TR) SMBJ51D-M3/IGICT-ND - Cut Tape (CT) SMBJ51D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51D-M3/I |
Description | TVS DIODE 51VWM 81.2VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 81.2V Clamp 7.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 57.6V | |
Voltage - Clamping (Max) @ Ipp | 81.2V | |
Current - Peak Pulse (10/1000µs) | 7.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 4,99300 Kč | 49,93 Kč |
| 100 | 2,39270 Kč | 239,27 Kč |
| 500 | 2,37188 Kč | 1 185,94 Kč |
| 1 000 | 2,35108 Kč | 2 351,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 1,53964 Kč | 4 926,85 Kč |
| 6 400 | 1,53444 Kč | 9 820,42 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |

