SMBJ51A-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5 505
Unit Price: 16,80000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 171
Unit Price: 11,76000 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 7 096
Unit Price: 13,23000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,52848 Kč
Datasheet

Similar


YAGEO
In Stock: 5 539
Unit Price: 3,57000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,94064 Kč
Datasheet
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ51A-M3/52

DigiKey Part Number
SMBJ51A-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ51A-M3/52
Description
TVS DIODE 51VWM 82.4VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
51V
Supplier Device Package
Voltage - Breakdown (Min)
56.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
82.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ51D-M3/HVishay General Semiconductor - Diodes Division5 505SMBJ51D-M3/HGICT-ND16,80000 KčDirect
SMBJ51A-E3/52Vishay General Semiconductor - Diodes Division171SMBJ51A-E3/52GICT-ND11,76000 KčSimilar
SMBJ51ATaiwan Semiconductor Corporation7 096SMBJ51AFSCT-ND13,23000 KčDirect
P6SMB62ATaiwan Semiconductor Corporation01801-P6SMB62ATR-ND2,52848 KčSimilar
SMBJ51A/TR13YAGEO5 53913-SMBJ51A/TR13CT-ND3,57000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,76157 Kč20 711,77 Kč
Unit Price without VAT:2,76157 Kč
Unit Price with VAT:3,34150 Kč