SMBJ51AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 7 096
Unit Price: 13,23000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 916
Unit Price: 15,33000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,06550 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,74696 Kč
Datasheet
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ51AHE3/52

DigiKey Part Number
SMBJ51AHE3/52GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ51AHE3/52
Description
TVS DIODE 51VWM 82.4VC DO214AA
Customer Reference
Detailed Description
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
51V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
56.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
82.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ51ATaiwan Semiconductor Corporation7 096SMBJ51AFSCT-ND13,23000 KčDirect
SMBJ48A-TRSTMicroelectronics6 916497-12779-1-ND15,33000 KčSimilar
SMBJ51A-AT/TR13YAGEO013-SMBJ51A-AT/TR13TR-ND2,06550 KčSimilar
SMBJ51A-AT/TR7YAGEO013-SMBJ51A-AT/TR7TR-ND2,74696 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types