SMBJ51A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 2,06550 Kč
Datasheet
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ51A-AT/TR7

DigiKey Part Number
13-SMBJ51A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ51A-AT/TR7
Description
TVS DIODE 51VWM 82.4VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
51V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
56.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
82.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ51A-AT/TR13YAGEO013-SMBJ51A-AT/TR13TR-ND2,06550 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,74696 Kč1 373,48 Kč
1 0002,44711 Kč2 447,11 Kč
1 5002,29396 Kč3 440,94 Kč
2 5002,12180 Kč5 304,50 Kč
3 5002,01977 Kč7 069,19 Kč
5 0001,92052 Kč9 602,60 Kč
12 5001,70247 Kč21 280,88 Kč
25 0001,56765 Kč39 191,25 Kč
50 0001,45430 Kč72 715,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74696 Kč
Unit Price with VAT:3,32382 Kč