
| SMB8J36CA-E3/5B | |
|---|---|
| DigiKey Part Number | SMB8J36CA-E3/5B-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMB8J36CA-E3/5B | 
| Description | TVS DIODE 36VWM 58.1VC DO214AA | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 58.1V Clamp 13.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 36V | |
| Voltage - Breakdown (Min) | 40V | |
| Voltage - Clamping (Max) @ Ipp | 58.1V | |
| Current - Peak Pulse (10/1000µs) | 13.8A | |
| Power - Peak Pulse | 800W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 200 | 4,51776 Kč | 14 456,83 Kč | 
| 6 400 | 4,15801 Kč | 26 611,26 Kč | 
| 9 600 | 3,97475 Kč | 38 157,60 Kč | 
| 16 000 | 3,76884 Kč | 60 301,44 Kč | 
| 22 400 | 3,64690 Kč | 81 690,56 Kč | 
| 32 000 | 3,63585 Kč | 116 347,20 Kč | 
| Unit Price without VAT: | 4,51776 Kč | 
|---|---|
| Unit Price with VAT: | 5,46649 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic