SMAZ5932B-E3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,01726 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,30329 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,62085 Kč
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 4,86660 Kč
Datasheet

Similar


onsemi
In Stock: 7 956
Unit Price: 7,79000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12 929
Unit Price: 6,53000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,57750 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,57750 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 7,37000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,57750 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,57750 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,57750 Kč
Datasheet

Similar


onsemi
In Stock: 5 198
Unit Price: 14,10000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 4,46433 Kč
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5932B-E3/61

DigiKey Part Number
SMAZ5932B-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5932B-E3/61
Description
DIODE ZENER 20V 500MW DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 15.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 6002,06290 Kč7 426,44 Kč
Unit Price without VAT:2,06290 Kč
Unit Price with VAT:2,49611 Kč