



3SMAJ5932B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5932B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5932B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5932B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5932B-TP |
Description | DIODE ZENER 20V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5932B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 100 | 2,96810 Kč | 296,81 Kč |
| 500 | 2,42076 Kč | 1 210,38 Kč |
| 1 000 | 2,37234 Kč | 2 372,34 Kč |
| 2 000 | 2,04901 Kč | 4 098,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,37233 Kč | 17 792,47 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |










