



SMAJ5932B-TP | |
|---|---|
DigiKey Part Number | SMAJ5932BTPMSTR-ND - Tape & Reel (TR) SMAJ5932BTPMSCT-ND - Cut Tape (CT) SMAJ5932BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5932B-TP |
Description | DIODE ZENER 20V 1.5W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 100 | 4,13030 Kč | 413,03 Kč |
| 500 | 3,06570 Kč | 1 532,85 Kč |
| 1 000 | 1,84782 Kč | 1 847,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,84782 Kč | 13 858,65 Kč |
| 15 000 | 1,81204 Kč | 27 180,60 Kč |
| 22 500 | 1,81087 Kč | 40 744,57 Kč |
| 37 500 | 1,65711 Kč | 62 141,62 Kč |
| 75 000 | 1,61160 Kč | 120 870,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




