
1SMA5932BT3G | |
|---|---|
DigiKey Part Number | 1SMA5932BT3GOSTR-ND - Tape & Reel (TR) 1SMA5932BT3GOSCT-ND - Cut Tape (CT) 1SMA5932BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5932BT3G |
Description | DIODE ZENER 20V 1.5W SMA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5932BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 100 | 4,57970 Kč | 457,97 Kč |
| 500 | 3,44032 Kč | 1 720,16 Kč |
| 1 000 | 3,07222 Kč | 3 072,22 Kč |
| 2 000 | 2,76208 Kč | 5 524,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,24632 Kč | 11 231,60 Kč |
| 10 000 | 2,05381 Kč | 20 538,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


