SMAJ78CAHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,16013 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 605
Unit Price: 11,76000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,53198 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,30483 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 3 873
Unit Price: 10,08000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 8 718
Unit Price: 12,18000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 208 888
Unit Price: 10,29000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,88043 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 248
Unit Price: 15,75000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,98402 Kč
Datasheet
126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ78CAHE3/5A

DigiKey Part Number
SMAJ78CAHE3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ78CAHE3/5A
Description
TVS DIODE 78VWM 126VC DO214AC
Customer Reference
Detailed Description
126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
78V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
86.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
126V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ78CA-E3/5AVishay General Semiconductor - Diodes Division0SMAJ78CA-E3/5A-ND2,16013 KčDirect
SMAJ78CA-E3/61Vishay General Semiconductor - Diodes Division1 605SMAJ78CA-E3/61GICT-ND11,76000 KčDirect
SMAJ78CA-M3/5AVishay General Semiconductor - Diodes Division0SMAJ78CA-M3/5A-ND2,53198 KčDirect
SMAJ78CAHE3_A/IVishay General Semiconductor - Diodes Division0SMAJ78CAHE3_A/I-ND3,30483 KčDirect
SMAJ78CALittelfuse Inc.3 873SMAJ78CALFCT-ND10,08000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types