Direct
Similar
Similar
Similar
Similar

SMAJ48A-M3/61 | |
|---|---|
DigiKey Part Number | SMAJ48A-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ48A-M3/61 |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ48AHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ48AHE3/5A-ND | 0,00000 Kč | Direct |
| P4SMA56A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA56ATR-ND | 1,66919 Kč | Similar |
| SMA6J48A-TR | STMicroelectronics | 8 383 | 497-5936-1-ND | 20,44000 Kč | Similar |
| SMA6T56AY | STMicroelectronics | 1 378 | 497-10951-1-ND | 37,54000 Kč | Similar |
| SMAJ48A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ48ACT-ND | 8,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,93106 Kč | 17 379,54 Kč |
| Unit Price without VAT: | 1,93106 Kč |
|---|---|
| Unit Price with VAT: | 2,33658 Kč |





