Similar
Similar
Similar
Similar
Similar

SMAJ45A-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ45A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ45A-E3/5A |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA51A | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA51ATR-ND | 1,66919 Kč | Similar |
| PTVS45VS1UR,115 | Nexperia USA Inc. | 14 871 | 1727-5875-1-ND | 12,10000 Kč | Similar |
| SMAJ43A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ43ATR-ND | 1,58277 Kč | Similar |
| SMAJ45A | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ45ACT-ND | 8,97000 Kč | Similar |
| SMAJ45A/TR13 | YAGEO | 5 000 | 13-SMAJ45A/TR13CT-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,96576 Kč | 14 743,20 Kč |
| 15 000 | 1,86924 Kč | 28 038,60 Kč |
| Unit Price without VAT: | 1,96576 Kč |
|---|---|
| Unit Price with VAT: | 2,37857 Kč |





