
PTVS45VS1UR,115 | |
|---|---|
DigiKey Part Number | 1727-5875-2-ND - Tape & Reel (TR) 1727-5875-1-ND - Cut Tape (CT) 1727-5875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS45VS1UR,115 |
Description | TVS DIODE 45VWM 72.7VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 7,42500 Kč | 74,25 Kč |
| 100 | 4,71960 Kč | 471,96 Kč |
| 500 | 3,54960 Kč | 1 774,80 Kč |
| 1 000 | 3,17170 Kč | 3 171,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69105 Kč | 8 073,15 Kč |
| 6 000 | 2,44875 Kč | 14 692,50 Kč |
| 9 000 | 2,32523 Kč | 20 927,07 Kč |
| 15 000 | 2,18641 Kč | 32 796,15 Kč |
| 21 000 | 2,10420 Kč | 44 188,20 Kč |
| 30 000 | 2,02428 Kč | 60 728,40 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

